Texas InstrumentsTPS544B20RVFTConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R

Adjust the voltage level of your devices with this step down TPS544B20RVFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 20 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 90(typ) % efficient. You can operate this at a switching frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

250 pièces: Livraison en 2 jours

    Total$1,462.25Price for 250

    • (250)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2317+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 250 pièces
      • Price: $5.849

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.