| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low | |
| Adj | |
| 4.55|2.93|Adj | |
| Adj | |
| 3.3|5 | |
| 2 | |
| 6 | |
| 40 | |
| 2140 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 3.1(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HVSSOP EP |
| 8 | |
| Forme de sonde | Gull-wing |
Control the core processor in case of failure with the TPS3307-33DGNR microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 4.55|2.93|Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

