| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 2 | |
| On/Off | |
| 1.62 | |
| 5.5 | |
| 5.5(Max) | |
| 1.62 to 5.5 | |
| 848 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3(Max) mm |
| Largeur du paquet | 1.75(Max) mm |
| Longueur du paquet | 3(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 8 | |
| Forme de sonde | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Texas Instruments' TPS22960DCNR power switch is your solution. This charge controller has 2 outputs. This device has a maximum power dissipation of 454.5 mW. It features 0.848 Ohm switch on resistance. This charge controller has an input voltage of 1.62 to 5.5 V. Its maximum power dissipation is 454.5 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

