VishayTOMC16032002BT0Réseaux et matrices de résistance
Res Thin Film NET 20K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 20K | |
| 0.1% | |
| 100 | |
| 0.75 (3/4) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.52 | |
| 2.16 | |
| Surface Mount |
Looking to save space and power in your circuit design? The TOMC16032002BT0 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 20K Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. This device is made with thin film technology. This product is 11.18 mm long, 2.16 mm tall and 7.52 mm deep. The TOMC16032002BT0 part has a gull wing termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

