| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| Harvard | |
| C2xx DSP | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 64KB | |
| 5KB | |
| Yes | |
| CAN/SCI/SPI | |
| 41 | |
| 4 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 14 |
| Longueur du paquet | 14 |
| Carte électronique changée | 100 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 100 | |
| Forme de sonde | Gull-wing |
The real word uses analog, but convert it to digital for easy processing by using this TMS320LF2406APZAR digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 85 °C. 40 MHz is its maximum speed. This is a 16 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.75 V, while its maximum is 3.6|5.25 V. Its ADC resolution is 10 Bit.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

