SamtecTMS-105-02-L-SEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TMS-105-02-L-S header connector from Samtec. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. TMS-105-02-L-S is housed in black liquid crystal polymer. This product is 6.35 mm long, 5.08 mm tall and 4.98 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

146 pièces: Livraison en 2 jours

    Total$1.03Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2342+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 146 pièces
      • Price: $1.0346

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.