SamtecTMS-104-51-T-DEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this unshrouded TMS-104-51-T-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. TMS-104-51-T-D is housed in black liquid crystal polymer. This product is 5.08 mm long, 7.37 mm tall and 4.98 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

298 pièces: Prêt à être expédié le lendemain

    Total$0.89Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1733+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 298 pièces
      • Price: $0.886

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.