| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 1mV/V(Typ) | |
| 25mV(Typ) | |
| 228.4°C/W | |
| 151.5°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO TLV73310PDBVR linear regulator developed by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV(Typ) and line regulation of 1mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

