| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.6 | |
| 0.15 | |
| 2.5 | |
| 24 | |
| 1.1@100mA | |
| 50mV | |
| 75mV | |
| 0.0032 | |
| 213.1°C/W | |
| 110.9°C/W | |
| Thermal Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
Use this LDO TLV70436DBVT linear regulator from Texas Instruments to vary your voltage levels to your desired level. This device has a maximum power dissipation of 470 mW. Its typical dropout voltage at current is 0.075@10mA|0.4@50mA|0.85@0.1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.5 V and 24 V. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 75mV and line regulation of 50mV. Its maximum power dissipation is 470 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.1@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

