Texas InstrumentsTLV431AIDBVTRéférences de tension

V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLV431AIDBVT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 1%. Using the part will provide the power your application needs by requiring a voltage not exceeding 7 V. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 129ppm/°C.

250 pièces: Livraison en 3 jours

    Total$136.08Price for 250

    • (250)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2409+
      Manufacturer Lead Time:
      6 semaines
      • In Stock: 250 pièces
      • Price: $0.5443

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.