Texas InstrumentsTLV1391IDBVTComparateur

Comparator Single R-R O/P 7V 5-Pin SOT-23 T/R

Don't miss out on this essential TLV1391IDBVT comparator circuit from Texas Instruments by grabbing one today! It has an open collector output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. It has a single channel per chip. This device uses a single power supply.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.