| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC7733QPWRG4Q1 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 4.2 | |
| 2.855 | |
| 2.93 | |
| 3.03 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 8 | |
| Forme de sonde | Gull-wing |
This supply voltage supervisory TLC7733QPWRG4Q1 voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

