| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 48ksps | |
| 4 | |
| 4 | |
| 10(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| External | |
| 4.75 | |
| Single | |
| ±1LSB | |
| ±60mV | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 8.75(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
By using Texas Instruments' TLC5620ID DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

