Texas InstrumentsTLC1543IDWRADC

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R

Converting digital signals from analog is easy with Texas Instruments' TLC1543IDWR ADC. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (4-wire). This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2 000 pièces: Livraison en 3 jours

    Total$18,418.00Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 000 pièces
      • Price: $9.209

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.