Texas InstrumentsTLC0838INADC

8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin PDIP Tube

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this TLC0838IN ADC from Texas Instruments. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.

1 000 pièces: Livraison en 4 jours

    Total$1,683.66Price for 220

    • (20)

      Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 000 pièces
      • Price: $7.653

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.