| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.5@±15V | |
| 10 | |
| 30 | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.0001@±15V | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 14.5@±15V | |
| 180@±15V | |
| Single|Dual | |
| 2300 | |
| 1000@±15V | |
| 7@±15V | |
| ±12 | |
| 80 | |
| 0.02@±15V | |
| 85 | |
| 86 | |
| 85 to 90 | |
| 210 | |
| 190 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.55(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSOIC EP |
| 8 | |
| Forme de sonde | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier THS4631DDA OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 2300 mW. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with fet technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

