| Compliant | |
| 3A991c.2. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 4|2 | |
| 6Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V | |
| 186 | |
| 216 | |
| ±1.5LSB | |
| ±20LSB | |
| 69dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 11.1(Max) |
| Carte électronique changée | 32 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 32 | |
| Forme de sonde | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this THS1207CDA ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. It has a single-ended and differential input signal. Its maximum power dissipation is 216 mW. This device's digital interface is parallel. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

