Les plus consultées
HALO ElectronicsTG1G-S001NZRLTransformateur télécom
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| SMD Single Port Gigabit Isolation Module Transformer | |
| 1CT:1CT | |
| 1500Vrms | |
| -30(Typ)@0.1MHz to 100MHz | |
| -10@100MHz | |
| -1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel|Tube | |
| 17.78 | |
| 15.88 | |
| 5.84 |
For applications requiring high switching speeds, add this TG1G-S001NZRL telecom transformer developed by Halo Electronics to a telecommunication system. It has 24 terminals. It has a turn ratio of 1CT:1CT. It also has a smd single port gigabit isolation module transformer. This product is 17.78 mm long, 5.84 mm tall and 15.88 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
