ToshibaTC7SET125F(TE85L,FPilotes et de séparateurs

Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SMV T/R

Amplify analog and digital signals by driving the input to the transmission line with this TC7SET125F(TE85L,F buffer and line driver from Toshiba. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.