Microchip TechnologyTC4467COEPilotes de porte et de puissance
Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| H Bridge | |
| 4 | |
| MOSFET | |
| 4 | |
| 25 | |
| 25 | |
| 75 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 4 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 1.2(Typ) | |
| 10 | |
| 760 | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.31 |
| Largeur du paquet | 7.49 |
| Longueur du paquet | 10.3 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
Working with high voltage decision making circuits? This TC4467COE power driver by Microchip Technology will properly help switch states. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 760 mW. Its maximum power dissipation is 760 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

