Microchip TechnologyTC1232EOESupervisory Circuits

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube

Control the core processor in case of failure with the TC1232EOE microprocessor supervisory circuit, developed by Microchip Technology. Its typical operating supply voltage is 5 V. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

129 pièces: Prêt à être expédié le lendemain

    Total$86.90Price for 47

    • (47)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1609+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Philippines
      • In Stock: 129 pièces
      • Price: $1.849

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.