Microchip TechnologyTC1017-2.85VLTTRLinear Regulators

LDO Regulator Pos 2.85V 0.15A 5-Pin SC-70 T/R

This LDO TC1017-2.85VLTTR linear regulator developed by Microchip Technology keeps the power stable! Its typical dropout voltage at current is 0.002@100uA|0.09@50mA|0.18@100mA|0.285@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. At a load regulation of 0.38%(Typ) and line regulation of 0.04%/V(Typ) a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@50mA|0.35@100mA|0.5@150mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    4 semaines
    • Price: $0.5348
    1. 3000+$0.5348
    2. 6000+$0.5294
    3. 9000+$0.5241
    4. 12000+$0.5189
    5. 15000+$0.5137
    6. 24000+$0.5086
    7. 30000+$0.5035
    8. 60000+$0.4984
    9. 120000+$0.4935

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.