KEMET CorporationT520C157M004ATE015 | T520 Standard Tantalum Polymer Capacitor SeriesCondensateur polymère au tantale

Cap Tant Polymer 150uF 4VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.015 Ohm 105°C T/R

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

Datasheet

T520 Datasheet
Looking to filter out high frequencies? Implement this T520C157M004ATE015 polymer electrolyte manufactured from Kemet into your small device design. It can withstand a voltage of 4 VDC. It has 2 terminals. Its capacitance value is 150uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its leakage current is 60 μA.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    27 semaines
    • Price: $0.6096
    1. 500+$0.6096
    2. 1000+$0.6035
    3. 2000+$0.5974
    4. 2500+$0.5915
    5. 3000+$0.5856
    6. 4000+$0.5797
    7. 5000+$0.5739
    8. 10000+$0.5682
    9. 20000+$0.5625

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.