KEMET CorporationT491B475M016ATCondensateur au tantale massif
Cap Tant Solid 4.7uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 16VDC | |
| 3.5 | |
| Standard | |
| 0.156 | |
| 0.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.10745 | |
| ±0.2 |
This T491B475M016AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.8 μA. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

