KEMET CorporationT491B224K050ATCondensateur au tantale massif
Cap Tant Solid 0.22uF 50V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 14 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.22uF | |
| 10% | |
| 50VDC | |
| 14 | |
| Standard | |
| 0.078 | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This T491B224K050AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 10%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

