KEMET CorporationT350A474K035ATCondensateur au tantale massif

Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk

This T350A474K035AT solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. The T350A474K035AT solid capacitor has a radial termination style. This product is 7.1(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 0.47uF. It has a tolerance of 10%.

492 pièces: Livraison en 3 jours

    Total$56.64Price for 133

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 492 pièces
      • Price: $0.4259

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.