AmphenolT 3363 100Connecteur circulaire
Conn Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 20 | |
| No | |
| Silver | |
| Thermoplastic | |
| 7 | |
| 300VAC | |
| -40 | |
| 100 | |
| IP40 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 500 | |
| 20 | |
| 17.5 |
Use this T 3363 100 connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. This female connector has 5 contacts that are plated with silver. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 100 °C. It uses the solder termination method. This product is 17.5 mm long with a diameter of 20 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
