Pulse Electronics CorporationT1137NLTTransformateur télécom
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 2(1CT:2.42CT) | |
| 25 | |
| 0.6 | |
| 0.7/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.83 | |
| 9.53 | |
| 6.22 |
Are you working with telecommunications? Implement this T1137NLT telecom transformer from Pulse to receive optimal speeds! This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It also has a t1/cept/isdn-pri transformer. It has a turn ratio of 1CT:2.42CT/1CT:2.42CT. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. The maximum DCR on the primary side is 0.7/0.7 Ohm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

