KEMET CorporationT110D107M020ASCondensateur au tantale massif
Cap Tant Solid 100uF 20V 20%( 8.92 X 19.96mm) Axial 0.6 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 20VDC | |
| 0.6 | |
| Extreme Low | |
| 10 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This T110D107M020AS capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. This product is 19.96 mm long with a diameter of 8.92 mm. It has a tolerance of 20%. Its capacitance value is 100uF. The T110D107M020AS solid capacitor has an axial termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

