onsemiSZMMSZ5259BT1GZener
Diode Zener Single 39V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 39 | |
| 5% | |
| 0.9 | |
| 500 | |
| 3.2 | |
| 0.1 | |
| 80 | |
| -55 | |
| 150 | |
| Automotive | |
| 40.95 | |
| 37.05 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.16 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.69 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-123 |
| 2 | |
| Forme de sonde | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator SZMMSZ5259BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 3.2 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

