onsemiSZ1SMA5919BT3GZener
Diode Zener Single 5.6V 5% 1500mW Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 66.9 | |
| 2.5 | |
| 268 | |
| 2 | |
| 500 | |
| -65 | |
| 150 | |
| Automotive | |
| 5.88 | |
| 5.32 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 |
| Largeur du paquet | 2.6 |
| Longueur du paquet | 4.32 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZ1SMA5919BT3G zener diode from ON Semiconductor. This device has a maximum regulator current of 268 mA. Its maximum leakage current is 2.5 μA. Its maximum power dissipation is 1500 mW. Its test current is 66.9 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

