BeldenSV 40Connecteur circulaire
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| No | |
| Brass | |
| Gold Over Silver | |
| Brass | |
| Nickel | |
| 5 | |
| 250VAC | |
| -40 | |
| 85 | |
| IP40 | |
| 10000000 | |
| Threaded | |
| 17.5 | |
| 66.7 | |
| Box |
This din en 60529 SV 40 connector from Lumberg is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This male connector's 4 contacts that are made out of brass and plated with gold over silver. It has a receptacle type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 5 A. This product is 66.7 mm long with a diameter of 17.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.