STMicroelectronicsSTP85N3LH5MOSFET
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±22 | |
| 80 | |
| 5.4@10V | |
| 14@5V | |
| 1850@25V | |
| 70000 | |
| 10.8 | |
| 14 | |
| 23.6 | |
| 6 | |
| -55 | |
| 175 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) mm |
| Largeur du paquet | 4.6(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
This STP85N3LH5 power MOSFET from STMicroelectronics can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 70000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes stripfet v technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

