STMicroelectronicsSTP5N60M2MOSFET

Trans MOSFET N-CH 650V 3.5A 3-Pin(3+Tab) TO-220AB Tube

Increase the current or voltage in your circuit with this STP5N60M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 45000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh ii technology. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

914 pièces: Prêt à être expédié le lendemain

    Total$0.60Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1415+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 914 pièces
      • Price: $0.6034

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.