Les plus vendues

STMicroelectronicsSTM8S105S4T6CTRMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 44-Pin LQFP T/R

Want to centralize your components to one device? Look no further use this STM8S105S4T6CTR microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 16KB.

994 pièces: Livraison en 5 jours

    Total$2.62Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 994 pièces
      • Price: $2.62

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.