STMicroelectronicsSTM8L151G6U3TRMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 32KB | |
| 2KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART | |
| 26 | |
| 4 | |
| 1 | |
| 1 | |
| 18 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 42 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.55 |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 28 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | UFQFPN |
| 28 | |
| Forme de sonde | No Lead |
With the STM8L151G6U3TR microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its flash program memory is 32KB. This device is based on the STM8 core architecture.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

