STMicroelectronicsSTM32L051R8H6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray

Crucial to any electronic system is this STM32L051R8H6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M0+ core architecture. Its flash program memory is 64KB.

No Stock Available

Quantity Increments of 1 Minimum 3840
  • Manufacturer Lead Time:
    13 semaines
    • Price: $1.570
    1. 3840+$1.570
    2. 4000+$1.555
    3. 5000+$1.539
    4. 6000+$1.524
    5. 10000+$1.508
    6. 15000+$1.493
    7. 20000+$1.478
    8. 25000+$1.464
    9. 30000+$1.449
    10. 50000+$1.435

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.