STMicroelectronicsSTM32F746IEK6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Tray

A microcontroller is used in modern day control systems, this STM32F746IEK6 microcontroller from STMicroelectronics is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 216 MHz. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This is a 32 bit processor. Its flash program memory is 512KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M7 core architecture.

No Stock Available

Quantity Increments of 1 Minimum 1008
  • Manufacturer Lead Time:
    15 semaines
    • Price: $11.925
    1. 1008+$11.925
    2. 2000+$11.858
    3. 2500+$11.790
    4. 3000+$11.721
    5. 4000+$11.652
    6. 5000+$11.583
    7. 6000+$11.512
    8. 10000+$11.441
    9. 20000+$11.370
    10. 25000+$11.298

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.