STMicroelectronicsSTM32F303RCT7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| STM32F303RCT7 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 256KB | |
| 40KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 52 | |
| 10 | |
| 1 | |
| 4 | |
| 12/12/12/12 | |
| 12/12/12/12 | |
| 2 | |
| 12/12 | |
| 12/12 | |
| 3 | |
| 2 | |
| 1 | |
| 3 | |
| 2 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 7 | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 444 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 64 | |
| Forme de sonde | Gull-wing |
This STM32F303RCT7 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 256KB. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12/12.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

