STMicroelectronicsSTM32F103ZCT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Use this programmable STM32F103ZCT6 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. Its flash program memory is 256KB. This is a 32 bit processor.

346 pièces: Livraison en 2 jours

    Total$7.58Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2517+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Taïwan
      • In Stock: 346 pièces
      • Price: $7.582

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.