STMicroelectronicsSTM32F101RFT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray

STMicroelectronics' STM32F101RFT6 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. Its ADC resolution is 12/12, while its DAC resolution is 12/12. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 768KB.

27 290 pièces: Livraison en 3 jours

    Total$5.31Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 27 290 pièces
      • Price: $5.305

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.