The STLINK-V3SET from STMicroelectronics is a stand-alone debugging and programming device for STM8 and STM32 microcontrollers. A modular device, the STLINK-V3SET can communicate with any STM8 or STM32 microcontroller on an application board.
These devices also facilitate communication between the host PC and target microcontroller by providing a virtual COM port interface with VCP frequency up to 15 MHz. The STLINK-V3SET is self-powered via a USB micro-B connector.
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8471.41.01.50 | |
| Automotive | No |
| PPAP | No |
| Debugger/Programmer | |
| Microcontroller | |
| STM8/STM32 | |
| GCC/IAR EWARM/Keil MDK-ARM | |
| Linux|Win 7|Win 8|Win 10 | |
| Win 7|Win 8|Win 10 | |
| Linux |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.