STMicroelectronicsSTGWA15M120DF3Puce IGBT

Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube

Minimize the current at your gate with the STGWA15M120DF3 IGBT transistor from STMicroelectronics. Its maximum power dissipation is 259000 mW. It has a maximum collector emitter voltage of 1200 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with field stop|trench technology. It is made in a single configuration.

Import TariffMay apply to this part

47 400 pièces: Prêt à être expédié le lendemain

    Total$1,102.20Price for 600

    • (600)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2410+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 47 400 pièces
      • Price: $1.837

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.