Reduced Price

SamtecSSW-116-02-G-SEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip SSW-116-02-G-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This product is 41.15 mm long, 8.51 mm tall and 2.41 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-116-02-G-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

12 pièces: Prêt à être expédié le lendemain

    Total$3.46Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1914+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Vietnam
      • In Stock: 12 pièces
      • Price: $3.46

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.