PanduitSSM2S-DAttache-câble
Cable Ties, Marker and Flag Nylon 6/6 Natural 45mm 222N
| Compliant | |
| EAR99 | |
| Obsolete | |
| SSM2S-D | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 45 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 170 | |
| 10.4 | |
| 4.2 |
Bind multiple wires using this SSM2S-D cable tie from Panduit, making an organized and neat setup. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 170 mm long, 4.2 mm tall and 10.4 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

