SamtecSSM-106-L-DVEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 15.24 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Thanks to Samtec's socket strip SSM-106-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 510 VDC|360VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 7.37 mm tall and 7.04 mm deep. It uses the solder termination method. SSM-106-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

