NKK SwitchesSS12SDH2LECoulisse de commutateur
Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON None ON | |
| 0.1@30VDC | |
| 500VAC | |
| 100 | |
| 20 | |
| 10000 | |
| 10000 | |
| 2.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3 | |
| 2.54 | |
| Phenolic Resin | |
| Thermoplastic | |
| Right Angle | |
| -15 | |
| 60 | |
| Ultra-Miniature | |
| 13 | |
| 7.5 | |
| 7.5 | |
| 13 | |
| 10 | |
| 7.5 |
Turn your circuit on and off using this SS12SDH2LE slide switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This slide switch has a minimum operating temperature of -15 °C and a maximum of 60 °C. The SS12SDH2LE slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 7.5 mm tall and 10 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

