SamtecSS-125-G-22Embases de raccordement et réceptacles PCB

Conn Socket Strip SKT 25 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Easily mount this socket strip SS-125-G-22 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 25 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SS-125-G-22 is housed in black polyester. This product is 63.5 mm long, 4.44 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

43 pièces: Livraison en 2 jours

    Total$64.28Price for 9

    • (9)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2216+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      Malaisie
      • In Stock: 43 pièces
      • Price: $7.142

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.