SamtecSS-114-G-1AEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this socket strip SS-114-G-1A connector from Samtec when board-to-board interconnects is required. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. SS-114-G-1A is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 4.9 mm tall and 2.54 mm deep.

6 pièces: Prêt à être expédié le lendemain

    Total$6.07Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1613+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      États Unis
      • In Stock: 6 pièces
      • Price: $6.066

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.