BournsSRU2016-150YInducteur à montage en surface

Inductor Power Shielded Wirewound 15uH 30% 100KHz 10Q-Factor Ferrite 0.6A 0.65Ohm DCR T/R

This power SRU2016-150Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 650m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. It has an inductance of 15u H. This product is 3 mm long, 1.8 mm tall and 3 mm deep.

3 000 pièces: Livraison en 3 jours

    Total$0.81Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2411+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.8059

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.